64AT34-5K
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center And Extreme Position, Opposite Keyway) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT34-5K
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
1@115VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.94 x 17.02 x 72.14 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center And Extreme Position, Opposite Keyway)
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
64AT345K
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$2,402.40
$2,402.400
5
$2,366.37
$11,831.850
10
$1,208.63
$12,086.300
15
$822.72
$12,340.800
20
+
$806.26
$16,125.200