64AT40-3
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 12SX85 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever, FAA-PMA Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT40-3
RoHS:
No
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
27.94 x 18.29 x 53.09 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 12SX85 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever, FAA-PMA Approved
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
64AT403
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
5
$2,927.31
$14,636.550
10
$1,495.13
$14,951.300
15
$1,017.74
$15,266.100
20
+
$997.38
$19,947.600