help desk software
DATA SHEET

64AT44-3

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 12SX87 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT44-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
9A991.d
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
1@28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
27.94 x 17.02 x 65.28 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 12SX87 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever
Search Keywords:
64AT443
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,629.76
$1,629.760
5
$1,605.31
$8,026.550
10
$847.25
$8,472.500
15
$582.67
$8,740.050
20 +
$571.02
$11,420.400
Tools/3D Models