66AT11-7E
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked In Center Position), FAA-PMA Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
66AT11-7E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked In Center Position), FAA-PMA Approved
Search Keywords:
66AT117E
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
69 Weeks
Quantity
Unit Price
Ext. Price
1
$3,004.51
$3,004.510
5
$2,959.44
$14,797.200
10
$1,511.54
$15,115.400
15
$1,028.91
$15,433.650
20
+
$1,008.33
$20,166.600