help desk software
DATA SHEET

66AT23-7

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Bushing Seal, Standard Lever .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
66AT23-7
RoHS:
No
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
6P2T (6PDT)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
7@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
27.94 x 23.62 x 87.38 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Bushing Seal, Standard Lever
Product Highlights:
  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
66AT237
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$2,391.07
$11,955.350
10
$1,221.24
$12,212.400
15
$831.30
$12,469.500
20 +
$814.68
$16,293.600
Tools/3D Models