66AT300-3
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-046 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
66AT300-3
Alias/AKA:
M8805/98-046
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
The HONEYWELL part M8805/98-046 is a MICRO SWITCHâ„¢ Sealed High Accuracy Toggle Switch. It is part of the AT Series and features a 6 Pole Double Throw (6PDT) 2 Position (On - On) configuration. This toggle switch is designed to meet the MIL-S-8805/4 Basic Switches specifications and is equipped with solder T terminals for easy installation. It also includes panel and bushing seals to ensure reliable performance in harsh environments. The switch comes with a standard lever and bears the military part number M8805/98-046.
Search Keywords:
66AT3003
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
69 Weeks
Quantity
Unit Price
Ext. Price
1
$3,440.30
$3,440.300
5
$3,388.70
$16,943.500
10
$1,730.79
$17,307.900
15
$1,178.15
$17,672.250
20
+
$1,154.59
$23,091.800