help desk software
DATA SHEET

66AT300-3D

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/98-047 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
66AT300-3D
Alias/AKA:
M8805/98-047
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
6P2T (6PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
7@250VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.9 x 23.6 x 69.8 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/98-047
Search Keywords:
66AT3003D
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
69 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3,388.70
$16,943.500
10
$1,730.79
$17,307.900
15
$1,178.15
$17,672.250
20 +
$1,154.59
$23,091.800
Tools/3D Models