68AT203-1A
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T Terminals, Panel and Bushing Seals, Lever Grounding Plate, Nickel-Plated Knurled Button Locking Lever (Locked In Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
68AT203-1A
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
8P Special
Switch Configuration:
N/A
Contact Rating @ Voltage:
1@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.94mm x 29.72mm x 68.83 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T Terminals, Panel and Bushing Seals, Lever Grounding Plate, Nickel-Plated Knurled Button Locking Lever (Locked In Center Position)
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$1,241.85
$1,241.850
3
$1,223.22
$3,669.660
5
$1,185.50
$5,927.500
8
$1,167.72
$9,341.760
10
+
$1,111.44
$11,114.400