help desk software

6AS36

Honeywell

MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 15 A 125/250/480 Vac, 30,6 mm [1.203 in] Off-Set Stainless Steel Sintered Roller Lever Actuator with Adjusting Screw, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6AS36
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
15@480VAC A
Maximum Movement Differential:
2.77 mm
Operating Force:
2.22 N
Termination Style:
Screw
Dimension:
64.21mm x 35.05mm x 38.91 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. The AS tandem basic switch series contains two standard basic switches ganged together and actuated by a single actuator and are therefore mostly used in boiler controls and just about anywhere two circuits need to be controlled by one actuator.

Honeywell 6AS36 Snap Action Switch contains two standard basic switches ganged together and actuated by a single actuator. It comes with a variety of actuators.

Product Highlights:
  • Tandem switch assembly
  • Field adjustable operating point on one or both basic switches
  • Variety of actuators
  • Choice of circuitries, electrical ratings, and terminations
  • Agency approvals and standards from UL, CSA
Search Keywords:
6AS36
IN STOCK: 416
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.86
$208.860
3
$205.72
$617.160
5
$202.64
$1,013.200
10
$199.60
$1,996.000
25 +
$196.60
$4,915.000