help desk software
DATA SHEET

6AT3-T

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 11SM106 Basic Switches, Solder T Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever With Key Tab .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6AT3-T
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
5@250VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
19.81 x 16.66 x 34.19 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 11SM106 Basic Switches, Solder T Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever With Key Tab
Product Highlights:
  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
6AT3T
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$207.67
$207.670
3
$187.79
$563.370
5
$184.97
$924.850
8
$182.19
$1,457.520
10 +
$179.47
$1,794.700
Tools/3D Models