6HM1-16
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 4877 mm [192 in] Lead Wire Termination (22 Gage) with 10 mm [.390 in] Lead Wire Sleeve, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6HM1-16
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 4877 mm [192 in] Lead Wire Termination (22 Gage) with 10 mm [.390 in] Lead Wire Sleeve, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords:
6HM116
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
1
$3,072.42
$3,072.420
3
$3,026.34
$9,079.020
5
$1,916.68
$9,583.400
8
$1,235.76
$9,886.080
10
+
$1,211.04
$12,110.400