6LS2-L
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 230VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6LS2-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 58.42 x 102.87 mm
Maximum Current Rating:
0.8@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 6LS2-L is a versatile switch limit designed for various applications. It features a single-pole double-throw (SPDT) configuration, providing both normally open (N.O.) and normally closed (N.C.) contacts. With a rotary side screw mount, this switch offers convenient installation and durability.The 6LS2-L is rated to handle up to 10A at 480VAC and 230VDC, making it suitable for use in both high voltage AC and DC circuits. Its rotary conduit design allows for smooth rotation, ensuring accurate and precise operation.This switch is commonly used in automotive applications, where it can effectively detect and control limits or positions within the vehicle. Its reliable performance and rugged construction make it an ideal choice for demanding automotive environments.Whether you need a switch for industrial machinery, automotive systems, or other applications, the HONEYWELL part 6LS2-L offers reliable and versatile performance.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
6LS2L
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$538.74
$538.740
3
$530.66
$1,591.980
5
$391.87
$1,959.350
8
$290.84
$2,326.720
10
+
$285.03
$2,850.300