help desk software
DATA SHEET

6PA121

Honeywell

Switch Access Limit Switch Packet .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6PA121
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Packet
Switch Type:
Limit Switch
Color:
N/A

The 6PA121 Switch Accessory is meant for use with Honeywell LS series Limit Switches. Switch accessories help make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electro mechanical device from ON to OFF state or vice versa.

The Honeywell Limit Switches comes with a wide choice of operating heads, actuators and captive screws for design flexibility. The 6PA121 lever arm features steel roller material. It is adjustable to any position through 360° by adjusting the socket head screws. This Honeywell switch is used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling and tapping machines among others.

Product Highlights:
  • Wide choice of operating heads and actuators
  • Captive screws
  • Field adjustable rotary motion actuators (360°)
  • NEMA 1, 3, 4, 6, 13 sealing
  • RoHS compliance
Search Keywords:
6PA121
IN STOCK: 95
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.26
$44.260
5
$39.49
$197.450
10
$38.31
$383.100
30
$33.67
$1,010.100
50
$31.82
$1,591.000
100
$30.70
$3,070.000
250 +
$29.49
$7,372.500
Tools/3D Models