Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6PA187-E6
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Packet
Switch Type:
N/A
Color:
N/A
Switch Access Packet Bulk
Search Keywords:
6PA187E6
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$131.97
$131.970
5
$107.59
$537.950
10
$103.18
$1,031.800
25
$97.97
$2,449.250
50
$97.23
$4,861.500
100
$96.50
$9,650.000
250
+
$95.78
$23,945.000
CUSTOMERS
ALSO BOUGHT
HW1B-V4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
D7A-3
Switch Detector Screw 0.001A 250VAC 3VDC Screw Mount
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
0174001
25A 3P Disc Switch - Panel Mnt - Grey Pad
97-3106A-16S-5P
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive Medical