Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6PA63
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Adjustable Rod Lever
Switch Type:
Limit Switch
Color:
N/A
Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa.
This Honeywell Switch Accessory 6PA63 can be used with LS series switches. It has an adjustable rod lever. This Rod Lever Switch Accessory is made of stainless steel material. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications.
Product Highlights:
- RoHS Compliant or lead free
- This Honeywell Switch Accessory has a rod lever
- Adjustable
- Stainless steel
Search Keywords:
6PA63
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$83.82
$83.820
5
$77.57
$387.850
10
$75.32
$753.200
20
$71.19
$1,423.800
50
$69.29
$3,464.500
100
$68.25
$6,825.000
250
+
$66.63
$16,657.500
CUSTOMERS
ALSO BOUGHT
1LS6
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary C...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
BAF1-2RN18-LH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
LSA6B
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
D50K500E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 500 Ohms