help desk software
DATA SHEET

700-102AAB-B00

Honeywell

Temp Sensor Analog Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
700-102AAB-B00
RoHS:
Yes
HTS:
85334000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
N/A
Operating Temperature:
-70 to 500 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
Insulated Lead Wires
Dimension:
2.1 x 0.9 x 2.3 mm
Supplier Package:
N/A

700-102AAB-B00 Temperature Sensor features 1000 Ohm platinum RTD with leadwire termination. It comes in a radial chip package and offers interchangeability with excellent stability. This Honeywell sensor also comes with high accuracy and fast response time.

Temperature sensors are used to provide an indication of the moisture levels in the environment and are very useful for industry processes. They are very important for human comfort, as well as for industrial processes. The 700 series sensors are platinum RTD's (Resistance Temperature Detector). These sensors are economical and miniature-sized. Honeywell Industrial Temperature Sensor 700-102AAB-B00 is used in a variety of applications such as HVAC like room, duct and refrigerant temperature, electronic assemblies like thermal management, temperature compensation, and temperature regulation.

Product Highlights:
  • Excellent stability
  • Fast time response
  • Interchangeability
  • High accuracy
  • Linear resistance vs temperature
  • Passified 99% alumina support
  • Resistance portion
  • Refractory glass passified overall
  • Wide temperature range
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords:
700102AABB00
IN STOCK: 360
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.48
$82.400
25
$14.94
$373.500
50
$14.27
$713.500
100
$13.66
$1,366.000
300
$12.75
$3,825.000
500
$12.56
$6,280.000
1,000 +
$12.37
$12,370.000
Tools/3D Models