Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
700-102BAA-B00
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
N/A
Operating Temperature:
-70 to 500 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
Insulated Lead Wires
Dimension:
2.1 x 0.9 x 2.3 mm
Supplier Package:
N/A
The HONEYWELL part 700-102BAA-B00 is a reliable and high-performance temperature sensor specifically designed for automotive applications. This sensor features a 2-pin connection and provides accurate analog temperature readings. With its durable construction and precise sensing capabilities, the 700-102BAA-B00 is ideal for monitoring and controlling temperature in various automotive systems. Whether used in climate control systems, engine monitoring, or other critical applications, this temperature sensor ensures optimal performance and longevity. Trust HONEYWELL to deliver top-quality components for your automotive needs.
Product Highlights:
- Linear resistance vs temperature
- High accuracy
- Interchangeability
- Excellent stability
- Fast time response
- Wide temperature range
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
Search Keywords:
700102BAAB00
IN STOCK:
1,295
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$19.52
$19.520
5
$18.26
$91.300
25
$16.90
$422.500
50
$16.41
$820.500
100
$15.51
$1,551.000
250
$15.09
$3,772.500
500
+
$14.87
$7,435.000
CUSTOMERS
ALSO BOUGHT
908-41300
RF Connector MMCX Straight Crimp Plug for RG-316 50 Ohm
901-294
Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold
A1006
Nozzle, 1.3mm, 802/807/808/817 Used with Desoldering Tools and Hand Pieces
1140-821K-RC
High Current RF Choke Bobbin Core 820uH 10% 1KHz Ferrite 4.2A 154mOhm DCR RDL
908-43300
RF Connector MMCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 50 Ohm