help desk software
DATA SHEET

701-102BAB-B00

Honeywell

Temp Sensor Analog Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
701-102BAB-B00
RoHS:
Yes
HTS:
85334000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Pt RTD
Mounting:
PCB Through Hole
Accuracy:
N/A
Operating Temperature:
-70 to 500 °C
Resistance @ 25C:
1000 ohm @ 0 °C
Description of Terminals:
Insulated Lead Wires
Dimension:
1.2 x 0.9 x 1.7 mm
Supplier Package:
N/A
The HONEYWELL part 701-102BAB-B00 is a high-quality, analog automotive temperature sensor. Designed with precision and reliability in mind, this 2-pin sensor allows for accurate temperature monitoring in automotive applications. With its compact size and easy installation, this temperature sensor is a durable solution for a wide range of automotive temperature sensing needs. Whether used in engine monitoring, climate control systems, or other automotive applications, the HONEYWELL 701-102BAB-B00 provides accurate and consistent temperature readings, helping to ensure optimal performance and efficiency.
Search Keywords:
701102BABB00
IN STOCK: 2,000
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.17
$42.170
5
$36.31
$181.550
10
$33.19
$331.900
25
$31.53
$788.250
50
$28.24
$1,412.000
100
$27.79
$2,779.000
250 +
$27.38
$6,845.000
Tools/3D Models