Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
702-101BBB-A00
RoHS:
Yes
HTS:
85334000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pt RTD
Mounting:
PCB Surface Mount
Accuracy:
N/A
Operating Temperature:
-70 to 500 °C
Resistance @ 25C:
100 ohm @ 0 °C
Description of Terminals:
SMT
Dimension:
2.3 x 1.4 x 0.52 mm
Supplier Package:
N/A
The HONEYWELL part 702-101BBB-A00 is a high-quality temperature sensor designed for automotive applications. This reliable analog sensor features a 2-pin connection, making it easy to integrate into various automotive systems. With its accurate temperature measurements, it ensures optimal performance and safety in vehicles. The HONEYWELL 702-101BBB-A00 is a top choice for automotive professionals looking for a trusted and durable temperature sensor solution.
Search Keywords:
702101BBBA00
IN STOCK:
634
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$19.95
$99.750
10
$19.65
$196.500
25
$19.36
$484.000
50
$14.52
$726.000
75
$13.55
$1,016.250
100
+
$13.28
$1,328.000
CUSTOMERS
ALSO BOUGHT
637H
Switch Toggle, DPDT, Round Lever, Terminal Stule: Screw, Current: 10A, Voltage: 125VAC, Pa...
7511A85
Light Pipe - Single - 3mm Lens Size - 24° Viewing Angle - Clear - Rigid - Board Mount, Pre...
43025-0800
Conn Housing F 8 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
SQT-142-01-L-D
Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQT-142-01-L-D
LAN8710AI-EZK-ABC
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray