help desk software
DATA SHEET

72542-50

Honeywell

Halogen Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
72542-50
RoHS:
Yes
HTS:
8513104000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
24 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued
Halogen Lamp
Search Keywords:
7254250
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.771
$49.771
5
$43.060
$215.300
10
$42.415
$424.150
25
$37.774
$944.350
50
$35.227
$1,761.350
100
$34.699
$3,469.900
250 +
$32.426
$8,106.500
Tools/3D Models