help desk software
DATA SHEET

73JA1K

Honeywell

Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JA1K
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

The 73 Series is a precision type potentiometer constructed with wire-wound element. This Honeywell Potentiometer 73JA1K features robust nickel-plated brass shaft and bushings with linear taper. The Miniature Potentiometer also comes with 10 turns for higher resolution and accurate output. Its power rating is 2 watts and is used in manual controls.

A potentiometer is a device whose resistance can be manually adjusted to control the level of output in a circuit. It functions as a variable voltage divider and is commonly used in volume control knobs of audio equipment, fan regulators, etc.

Product Highlights:
  • This Honeywell Potentiometer has a 10-turn construction
  • Robust nickel-plated brass shaft and bushings
  • Wirewound element
  • Linear taper
Search Keywords:
73JA1K
  This product is discontinued, but still in stock
IN STOCK: 442
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.64
$109.640
5
$88.49
$442.450
10
$85.75
$857.500
25
$83.14
$2,078.500
50
$82.30
$4,115.000
100
$81.48
$8,148.000
300 +
$80.67
$24,201.000
Tools/3D Models