73JA500
HoneywellRes Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JA500
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
The Honeywell part 73JA500 is a versatile and reliable wirewound potentiometer designed for a wide range of applications. With a resistance of 500 Ohms and a tolerance of 5%, this potentiometer provides accurate and precise control over voltage and current levels. It has a power rating of 2W, ensuring its durability and high-performance even under demanding conditions. Featuring 10 mechanical turns, it offers smooth and easy operation for precise adjustments. The potentiometer has a compact size of 39.67 x 22.23 x 26.99 mm, making it suitable for space-constrained environments. It is designed for panel mounting, and the solder lug terminals ensure secure and reliable connections. Trust the Honeywell 73JA500 for your control and measurement needs.
Search Keywords:
73JA500
This product is discontinued, but still in stock
IN STOCK:
48
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$64.54
$64.540
5
$62.71
$313.550
10
$60.64
$606.400
25
$59.76
$1,494.000
50
$59.46
$2,973.000
100
$59.16
$5,916.000
300
+
$58.86
$17,658.000
Product Guides