73JA50K
HoneywellRes Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JA50K
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Search Keywords:
73JA50K
This product is discontinued, but still in stock
IN STOCK:
226
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$137.19
$137.190
5
$117.79
$588.950
10
$115.33
$1,153.300
25
$114.18
$2,854.500
50
$113.04
$5,652.000
100
$111.91
$11,191.000
300
+
$110.79
$33,237.000
Product Guides