help desk software
DATA SHEET

73JA5K

Honeywell

Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JA5K
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

The 73JA5K Rotary Position Sensor from Honeywell features a robust nickel-plated brass shaft and bushings. Made of wirewound element, the 73 series position sensors are precision type potentiometers. Angular position sensors, also known as rotary position sensors, are instruments used for measuring the relation, by which any position, with respect to any other position is established.

Featuring a 10-turn construction, this Honeywell Potentiometer delivers higher resolution and accurate output. Angular position sensors are also used in various industrial applications, including flow meters, robotics, non-contacting potentiometers, steering wheels, motor shafts, and transmission gearbox encoders.

Product Highlights:
  • Linear taper
  • Robust nickel-plated brass shaft and bushings
  • 10-turn construction
  • Wirewound element
Search Keywords:
73JA5K
  This product is discontinued, but still in stock
IN STOCK: 36
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.28
$42.280
5
$29.85
$149.250
10
$26.86
$268.600
25
$24.29
$607.250
50
$18.89
$944.500
100
$18.50
$1,850.000
300 +
$18.32
$5,496.000
Tools/3D Models