help desk software
DATA SHEET

73JB1K

Honeywell

Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JB1K
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
10(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Search Keywords:
73JB1K
  This product is discontinued, but still in stock
IN STOCK: 273
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.39
$67.390
5
$54.93
$274.650
10
$53.77
$537.700
25
$52.65
$1,316.250
50
$52.38
$2,619.000
100
$52.12
$5,212.000
250 +
$51.86
$12,965.000
Tools/3D Models