73JB50K
HoneywellRes Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JB50K
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
10(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Search Keywords:
73JB50K
This product is discontinued, but still in stock
IN STOCK:
671
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$204.696
$204.696
5
$186.052
$930.260
10
$178.298
$1,782.980
25
$173.483
$4,337.075
50
+
$168.925
$8,446.250
Product Guides