help desk software
DATA SHEET

76051-00000018-01

Honeywell

5000 Series Extended Duty Pressure Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76051-00000018-01
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Operating Pressure Range:
150(Max) psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminal
Port Size:
1/8-27 NPT
Port Type:
Male
Life Cycle:
Discontinued
5000 Series Extended Duty Pressure Switch
Search Keywords:
760510000001801
  This product is discontinued, but still in stock
IN STOCK: 12
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.31
$72.310
5
$65.94
$329.700
10
$63.19
$631.900
25
$59.10
$1,477.500
50
$58.22
$2,911.000
100
$57.34
$5,734.000
250 +
$50.60
$12,650.000
Tools/3D Models