Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76051-00000020-01
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Operating Pressure Range:
150(Max) psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminal
Port Size:
1/8-27 NPT
Port Type:
Male
5000 Series Extended Duty Pressure Switch
Search Keywords:
760510000002001
IN STOCK:
1,034
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$84.32
$84.320
5
$78.03
$390.150
10
$75.77
$757.700
25
$71.62
$1,790.500
50
$69.71
$3,485.500
100
$68.66
$6,866.000
250
+
$60.32
$15,080.000