help desk software
DATA SHEET

76065-B00001000-01

Honeywell

5000 Series Extended Duty Pressure Switch

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76065-B00001000-01
RoHS:
No
HTS:
8536508090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Media:
Air,Gas,Liquid
Output Voltage:
NC-SPST Switch
Mounting:
Stud
Operating Temperature:
-40 to 120 °C
Dimension:
37 dia x 58 mm
Device Pressure Type:
Pressure Switch
Operating Pressure Range:
100 psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminals
Port Size:
1/8-27 NPT
Port Type:
Male
Life Cycle:
Discontinued
5000 Series Extended Duty Pressure Switch
Search Keywords:
76065B0000100001
  This product is discontinued, but still in stock
IN STOCK: 11
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.84
$74.840
5
$68.25
$341.250
10
$65.39
$653.900
25
$61.17
$1,529.250
50
$60.25
$3,012.500
100
$59.35
$5,935.000
250 +
$51.13
$12,782.500
Tools/3D Models