help desk software
DATA SHEET

76074-00000600-01

Honeywell

5000 Series Extended Duty Pressure Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76074-00000600-01
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
SPDT Switch
Mounting:
Stud
Operating Temperature:
-40 to 120 °C
Dimension:
37 dia x 58 mm
Device Pressure Type:
Pressure Switch
Operating Pressure Range:
60 psi
Electrical Termination:
Screw Terminals

76074-00000600-01 Honeywell Pressure Sensor comes in a cylindrical package, which includes silver alloy, gold-plated contacts. This Honeywell sensor provides basic pressure readings with 250 psi operating pressure and within as operating temperature range of -40° to 250 °C.

This Differential Pressure sensor, also known as pressure transducer, has a variety of industrial applications such as transportation, aerospace, medical, general industry, test and measurement. These devices are designed to sense pressure and convert it into analog electric signals. The magnitudes of these analog electric signals depend on the pressure applied.

Product Highlights:
  • Cylinder package
  • >
  • Includes silver alloy, Gold-plated contacts
  • Screw for mounting
  • Pressure port
  • Provides basic pressure reading
  • Operates at 250 psi pressure
  • Voltage Supply: 120 Vac
  • Operating temperature: -40° to 250 °C
Search Keywords:
760740000060001
IN STOCK: 111
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.00
$74.000
5
$66.03
$330.150
10
$64.06
$640.600
25
$58.79
$1,469.750
50
$57.91
$2,895.500
100
$57.04
$5,704.000
250 +
$55.03
$13,757.500
Tools/3D Models