Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76074-00000750-01
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
The HONEYWELL 5000 Series Extended Duty Pressure Switch, part number 76074-00000750-01, is a highly reliable and durable pressure switch designed for extended duty applications. With its robust construction and advanced technology, this pressure switch can withstand demanding environments and provide accurate and responsive pressure sensing.The 5000 Series Extended Duty Pressure Switch is ideal for a wide range of industrial applications, including hydraulic systems, pneumatic systems, and process control. It features a compact design that allows for easy installation and integration into existing systems.This pressure switch offers a wide range of adjustable pressure settings, allowing for precise pressure monitoring and control. It also incorporates a high-quality snap-action switch mechanism that ensures reliable and consistent operation over its extended service life.With its exceptional performance and longevity, the HONEYWELL 5000 Series Extended Duty Pressure Switch is the perfect choice for any application that requires reliable and accurate pressure sensing.
Search Keywords:
760740000075001
IN STOCK:
12
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$78.73
$78.730
5
$77.94
$389.700
10
$77.02
$770.200
13
$76.25
$991.250
25
$71.54
$1,788.500
38
$70.83
$2,691.540
50
+
$64.26
$3,213.000
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
822154-1
Assembly Tools, Chip Carrier Extraction Tool
F1400AA06
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
17566-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG