Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76575-00000040-01
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Operating Pressure Range:
150(Max) psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminal
Port Size:
1/8-27 NPT
Port Type:
Male
The HONEYWELL 5000 Series Extended Duty Pressure Switch, part number 76575-00000040-01, is a reliable and durable pressure switch suitable for a variety of applications. With its extended duty rating, it is designed to withstand demanding environments and ensure long-lasting performance. This pressure switch features a compact and rugged design, making it ideal for use in industrial equipment, HVAC systems, and hydraulic systems. Its high accuracy and precision make it a reliable choice for precise pressure control. The HONEYWELL 5000 Series Extended Duty Pressure Switch is a trusted solution for maintaining and monitoring pressure levels in critical systems.
Search Keywords:
765750000004001
IN STOCK:
367
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$79.09
$79.090
5
$70.57
$352.850
10
$68.46
$684.600
25
$62.84
$1,571.000
50
$61.89
$3,094.500
100
$60.96
$6,096.000
250
+
$52.92
$13,230.000
CUSTOMERS
ALSO BOUGHT
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
1TL1-5K
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
BA-2R-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac,...