help desk software
DATA SHEET

76576-B00000100-01

Honeywell

5000 Series Extended Duty Pressure Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76576-B00000100-01
RoHS:
Yes
HTS:
8536508090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Operating Pressure Range:
150(Max) psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminal
Port Size:
1/8-27 NPT
Port Type:
Male
5000 Series Extended Duty Pressure Switch
Search Keywords:
76576B0000010001
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.08
$88.080
5
$81.93
$409.650
10
$79.72
$797.200
25
$75.67
$1,891.750
50
$73.80
$3,690.000
100
$72.69
$7,269.000
250 +
$64.06
$16,015.000
Tools/3D Models