help desk software
DATA SHEET

76579-00000040-01

Honeywell

5000 Series Extended Duty Pressure Switch .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
76579-00000040-01
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
58.42 x 37.34 mm
Device Pressure Type:
Vacuum
Operating Pressure Range:
0 to 250 psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminal
Port Size:
1/8-27 NPT
Port Type:
Male
The HONEYWELL 5000 Series Extended Duty Pressure Switch (part number 76579-00000040-01) is a high-quality and reliable component designed specifically for demanding applications. With its extended duty capabilities, this pressure switch is built to withstand continuous operation and provide accurate pressure detection in challenging environments. Whether used in industrial processes, HVAC systems, or other critical applications, the HONEYWELL 5000 Series Extended Duty Pressure Switch offers exceptional performance and durability.
Search Keywords:
765790000004001
IN STOCK: 505
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.36
$69.360
5
$61.89
$309.450
10
$60.04
$600.400
25
$55.11
$1,377.750
50
$54.28
$2,714.000
100
$53.47
$5,347.000
250 +
$51.58
$12,895.000
Tools/3D Models