help desk software

77046-00001350-01

Honeywell

5000 Series Extended Duty Pressure Switch

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
77046-00001350-01
RoHS:
No
HTS:
8536508099
COO:
MX
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 121 °C
Dimension:
73.66 x 37.34 mm
Device Pressure Type:
N/A
Operating Pressure Range:
0 to 250 psi
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Metri-Pack
Port Size:
1/8-27 NPT
Port Type:
Male
5000 Series Extended Duty Pressure Switch
Search Keywords:
770460000135001
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$38.10
$495.300
25
$36.19
$904.750
38
$34.38
$1,306.440
50 +
$32.66
$1,633.000