help desk software
DATA SHEET

77342-02.0HG-01

Honeywell

5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
77342-02.0HG-01
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
NO-SPST Switch
Mounting:
Stud
Operating Temperature:
-40 to 120 °C
Dimension:
37 dia x 58 mm
Device Pressure Type:
Vacuum Switch
Operating Pressure Range:
2inHg
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Screw Terminals
Port Size:
1/8-27 NPT
Port Type:
Male
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
Search Keywords:
77342020HG01
IN STOCK: 44
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.87
$99.870
5
$92.42
$462.100
10
$89.74
$897.400
25
$84.82
$2,120.500
50
$82.56
$4,128.000
100
$81.32
$8,132.000
250 +
$71.45
$17,862.500
Tools/3D Models