help desk software
DATA SHEET

7AC12

Honeywell

Switch Safety Interlock N.O. SPST Rod 1A 125VAC 30VDC 22.24N Quick Connect Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
7AC12
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPST
Maximum Current Rating:
1@125VAC 30VDC A
Terminal Type:
Quick Connect
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
37.85 x 9.14 x 28.58 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
Switch Safety Interlock N.O. SPST Rod 1A 125VAC 30VDC 22.24N Quick Connect Screw Mount
Search Keywords:
7AC12
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$840.27
$42,013.500
100
$429.17
$42,917.000
150
$292.14
$43,821.000
200 +
$286.30
$57,260.000
Tools/3D Models