84825-01
HoneywellHoneywell Key And Rotary Switch Assembly, 84825 Key Switch, 2 Position [Off-On], 4-pin MetriPack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84825-01
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Number of Positions:
2
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
Off On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Enhance the security and functionality of your equipment with the Honeywell 84825-01 Key and Rotary Switch Assembly. This reliable switch features a 2-position key switch with an Off-On function, making it easy to control your devices. The 4-pin MetriPack 280 integral connector ensures a secure and stable connection. Each unit is thoughtfully packaged in bulk, with 25 units per box, making it convenient for larger installations. Trust in Honeywell for quality and durability in every component.
Search Keywords:
8482501
IN STOCK:
111
Ships today, if you order in
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$43.24
$43.240
5
$38.58
$192.900
10
$37.43
$374.300
25
$36.35
$908.750
50
$34.36
$1,718.000
150
$33.44
$5,016.000
300
+
$32.94
$9,882.000