help desk software
DATA SHEET

84825-02

Honeywell

Honeywell Key And Rotary Switch Assembly, 84825 Key Switch, 2 Position [Off-On], 4-pin MetriPack 280 Integral Connector, Shipped in Bulk Packaging [100 Units per Box].

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84825-02
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Number of Positions:
2
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
Off On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Honeywell Key And Rotary Switch Assembly, 84825 Key Switch, 2 Position [Off-On], 4-pin MetriPack 280 Integral Connector, Shipped in Bulk Packaging [100 Units per Box].
Search Keywords:
8482502
IN STOCK: 47
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.58
$44.580
5
$41.63
$208.150
10
$37.47
$374.700
25
$35.55
$888.750
50
$33.17
$1,658.500
150
$31.87
$4,780.500
300 +
$29.70
$8,910.000
Tools/3D Models