help desk software
DATA SHEET

84826-01

Honeywell

Honeywell Key And Rotary Switch Assembly, 84826 Key Switch, 3 Position [Off-On-Start (Momentary)], 4-pin MetriPack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box]. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84826-01
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
OFF ON OFF
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The Honeywell Key and Rotary Switch Assembly, part number 84826-01, is a high-quality switch assembly designed for various industrial applications. This switch assembly features a durable 84826 key switch with a 3-position functionality (Off-On-Start) and a momentary start button. The assembly also includes a 4-pin MetriPack 280 Integral Connector, ensuring easy and secure electrical connections. With its reliable design and sturdy construction, this switch assembly is intended for demanding environments and is built to withstand heavy usage. Each unit is shipped in bulk packaging, with 25 units per box, making it convenient for large-scale deployments or reordering. Whether used in machinery, equipment, or other industrial settings, the Honeywell Key and Rotary Switch Assembly (84826-01) is an excellent choice for reliable and efficient switching operations.
Search Keywords:
8482601
IN STOCK: 423
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.65
$37.650
5
$33.60
$168.000
10
$33.10
$331.000
25
$31.65
$791.250
50
$29.92
$1,496.000
150
$29.12
$4,368.000
300 +
$28.68
$8,604.000
Tools/3D Models