84828-07
HoneywellHoneywell Key And Rotary Switch Assembly, 84828 Key Switch, 2 Position [Off-On],3 - Screw Terminal Connector, Shipped in Bulk Packaging [25 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84828-07
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Number of Positions:
2
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
Off On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The Honeywell 84828-07 is a versatile key and rotary switch assembly designed for various electrical applications. This particular model features a durable 84828 key switch with a 2-position (Off-On) functionality, allowing for easy operation and control. With its 3-screw terminal connector, this switch assembly ensures secure and reliable connections for your electrical circuits. Each unit is shipped in bulk packaging, with 25 units conveniently packed in a single box. Whether you need to replace a worn-out switch or install a new one, the Honeywell 84828-07 provides a reliable and efficient solution.
Search Keywords:
8482807
IN STOCK:
89
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.69
$37.690
5
$33.88
$169.400
10
$33.37
$333.700
25
$32.05
$801.250
50
$30.42
$1,521.000
150
$29.67
$4,450.500
300
+
$29.22
$8,766.000