84829-03
HoneywellHoneywell Key And Rotary Switch Assembly, 84829 Key Switch, 3 Position [Off-On-Start( Recoil)],3 - Screw Terminal Connector, Shipped in Bulk Packaging [500 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84829-03
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
OFF ON OFF
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Upgrade your machinery with the Honeywell 84829-03 Key and Rotary Switch Assembly. This high-quality key switch features a 3-position configuration (Off-On-Start/Recoil) and is equipped with a convenient 3-screw terminal connector for easy installation. Each unit is expertly crafted and shipped in bulk packaging, with 500 units per box - perfect for stocking up or replacing multiple switches at once. Trust Honeywell for reliable performance and durability in every industrial application.
Search Keywords:
8482903
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$41.48
$41.480
5
$37.02
$185.100
10
$36.46
$364.600
25
$34.87
$871.750
50
$32.96
$1,648.000
150
$32.08
$4,812.000
300
+
$31.60
$9,480.000