84829-07
HoneywellHoneywell Key And Rotary Switch Assembly, 84829 Key Switch, 3 Position [Off-On-Start( Recoil)],3 - Screw Terminal Connector, Shipped in Bulk Packaging [25 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84829-07
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
OFF ON OFF
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The Honeywell Key and Rotary Switch Assembly (part number 84829-07) is a high-quality switch assembly designed for a variety of applications. It features a 3-position key switch, allowing for easy operation with options for Off, On, and Start (Recoil). The switch is equipped with a 3-screw terminal connector, ensuring a secure and reliable connection. This assembly is shipped in bulk packaging, with each box containing 25 units. It is a versatile and reliable solution for any project requiring a key and rotary switch assembly. Trust Honeywell for top-notch quality and performance.
Search Keywords:
8482907
IN STOCK:
665
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$39.74
$39.740
5
$35.72
$178.600
10
$35.18
$351.800
25
$33.79
$844.750
50
$32.07
$1,603.500
150
$31.28
$4,692.000
300
+
$30.81
$9,243.000
CUSTOMERS
ALSO BOUGHT
SS11-PC
Conn Relay Socket SKT 11 POS Screw ST Panel Mount Box
8732S1HZQE
Overtravel Pushbutton Switches
27E121
Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole
LSZ53D
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fork Roller Lever wit...
T9CP1A54-240
Power Relay 240VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange