84830-08
HoneywellHoneywell Key And Rotary Switch Assembly, 84830 Key Switch, 3 Position [On-Off-On],6 - Screw Terminal Connector, Shipped in Bulk Packaging [100 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
84830-08
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
On Off On
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The Honeywell 84830-08 Key and Rotary Switch Assembly is a highly reliable and versatile switch that is designed to easily control various electronic devices. Featuring a 3-position key switch with On-Off-On functionality, this assembly provides convenient and efficient operation. With a sturdy construction and 6 screw terminal connectors, it ensures secure connections and long-lasting performance. This switch assembly is shipped in a bulk packaging, containing 100 units per box, making it ideal for both small-scale and large-scale projects. Trust Honeywell's superior quality and dependability for all your switch assembly needs.
Search Keywords:
8483008
IN STOCK:
126
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$43.84
$43.840
5
$39.12
$195.600
10
$37.96
$379.600
25
$36.85
$921.250
50
$34.84
$1,742.000
150
$33.91
$5,086.500
300
+
$33.40
$10,020.000
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
OH-118-A5
Opto Sensors
2-520274-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
8125J81ZBE12
Snap-acting Momentary Pushbutton Switches
282466-1
MINI MIC RCPT CONTACT <1,5-