help desk software
DATA SHEET

85004-25

Honeywell

Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Rectangular & Round (2.27 Dia) Stirrup Mount, Shipped in Individual Packaging [1 Unit per Box].

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
85004-25
RoHS:
Yes
HTS:
9106908500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
61.2 x 61.2 x 63.8 mm
Family:
85004
Life Cycle:
Discontinued
Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Rectangular & Round (2.27 Dia) Stirrup Mount, Shipped in Individual Packaging [1 Unit per Box].
Search Keywords:
8500425
  This product is discontinued, but still in stock
IN STOCK: 34
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$382.995
$382.995
5
$333.603
$1,668.015
10
$328.599
$3,285.990
15
$323.670
$4,855.050
25 +
$269.414
$6,735.350
Tools/3D Models