help desk software
DATA SHEET

89476-08

Honeywell

Honeywell Key Switch Assembly, 89476 Key Switch,3 positions [On-Off-On], 6 - Screw Terminal Connector, Shipped in Bulk Packaging [100 Units per Box].

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
89476-08
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
On Off On
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Honeywell Key Switch Assembly, 89476 Key Switch,3 positions [On-Off-On], 6 - Screw Terminal Connector, Shipped in Bulk Packaging [100 Units per Box].
Search Keywords:
8947608
IN STOCK: 387
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.28
$81.280
10
$80.06
$800.600
25
$78.86
$1,971.500
38
$77.67
$2,951.460
75
$41.67
$3,125.250
113
$29.19
$3,298.470
150 +
$28.61
$4,291.500
Tools/3D Models