89477-01
HoneywellHoneywell Key and Rotary Switch Assembly, 89477 Key Switch, 4 positions[Off-Ignition-Ignition Heat-Ignition Heat Start (momentary)], 4 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box].
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
89477-01
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Number of Positions:
4
Angle of Throw:
22.5/45 °
Key Removable Positions:
Off
Switch Configuration:
OFF ON ON OFF
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Honeywell Key and Rotary Switch Assembly, 89477 Key Switch, 4 positions[Off-Ignition-Ignition Heat-Ignition Heat Start (momentary)], 4 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box].
Search Keywords:
8947701
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
38
$86.63
$3,291.940
75
$46.48
$3,486.000
113
$32.56
$3,679.280
150
+
$31.91
$4,786.500