89680-02
HoneywellHoneywell Key Switch Assembly, 89680 Key Switch, 3 Positions [On-Off-On], 6 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [100 Units per Box]. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
89680-02
RoHS:
Yes
HTS:
8536508090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Off
Switch Configuration:
On Off On
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The Honeywell 89680-02 Key Switch Assembly is designed for reliable and secure control of various electronic devices. This assembly includes a 3-position key switch, allowing for simple on-off-on functionality. With its 6-pin Metri Pack 280 integral connector, it offers easy and quick installation. Each assembly is carefully shipped in bulk packaging, with 100 units enclosed per box, ensuring convenience and efficiency. Trust Honeywell for top-quality, durable, and efficient key switch assemblies that meet your needs.
Search Keywords:
8968002
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$89.32
$89.320
10
$87.98
$879.800
25
$86.66
$2,166.500
38
$85.36
$3,243.680
75
$45.79
$3,434.250
113
$32.08
$3,625.040
150
+
$31.44
$4,716.000