help desk software
DATA SHEET

89697-01

Honeywell

Honeywell Key and rotary switch assembly, 89697 Key Switch,3 positions [Off-On(1)-On], 4 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box].

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
89697-01
RoHS:
No
HTS:
8536500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
ON,OFF
Switch Configuration:
OFF ON ON
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
20@12VDC A
Terminal Type:
Connector
Bezel Style:
Round
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Honeywell Key and rotary switch assembly, 89697 Key Switch,3 positions [Off-On(1)-On], 4 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box].
Search Keywords:
8969701
IN STOCK: 0
MOQ for out of Stock Qty:
38
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$85.36
$3,243.680
75
$45.79
$3,434.250
113
$32.08
$3,625.040
150 +
$31.44
$4,716.000
Tools/3D Models