8AC1
HoneywellMICRO SWITCH™ Door Switches: AC Series, (4) Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with (4) SM Basic Switches, Thru-Hole Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8AC1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
4PDT
Maximum Current Rating:
5 A
Terminal Type:
Solder
Operating Temperature:
-53 to 121 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 8AC1 is a high-quality MICRO SWITCHâ„¢ Door Switch from the AC Series. This switch features (4) Single Pole Double Throw (SPDT) contacts, with a rating of 5 A at 125/250 Vac. The switch also offers a 3 Position functionality, with Push-Momentary and Pull-Maintained options. The 8AC1 comes equipped with a durable 6-32 UNC Threaded Steel Rod Actuator, ensuring reliable and efficient operation. Furthermore, the switch is supplied with (4) SM Basic Switches, guaranteeing excellent performance. This door switch is designed for easy installation, featuring Thru-Hole Solder Termination for convenient wiring. It is an ideal choice for various applications, providing secure and responsive door control for enhanced safety and efficiency.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
8AC1
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$653.95
$653.950
10
$644.14
$6,441.400
25
$634.48
$15,862.000
50
$624.96
$31,248.000
100
$319.20
$31,920.000
150
$217.28
$32,592.000
200
+
$212.93
$42,586.000